3PDT toggle switch featuring PC pin termination and a round, anti-rotation brass lever with chrome plating. Rated for 20VAC/20VDC at 0.4VA, this switch offers a 100,000-cycle electrical life and operates within a -30°C to 85°C temperature range. Designed for panel mounting with threads, it boasts IP67, waterproof, and dust-tight ratings, with gold and nickel contact plating for enhanced conductivity.
ITT 7301SPCWCBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301SPCWCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.