3PDT toggle switch featuring a standard round brass, chrome-plated lever with a 10.67mm actuator length. This PC mountable switch offers PC pin termination and a straight orientation, rated for 5A at 250VAC and 28VDC. It provides a 100,000 cycle electrical life and operates within a temperature range of -30°C to 85°C. Contact material is silver with tin, silver, and lead plating.
ITT 7301SY9V2ME technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Silver, Lead |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7301SY9V2ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.