This 3PDT toggle switch features silver contacts and a maximum operating temperature of 85°C. It is designed for use in applications with a maximum DC voltage rating of 28V and can withstand an AC voltage of up to 250V. The switch is mounted using PC pins and is available in bulk packaging. It is compliant with RoHS regulations and does not undergo radiation hardening.
ITT 7301T1CQE technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301T1CQE to view detailed technical specifications.
No datasheet is available for this part.