Standard & Miniature Toggle Switch featuring a 3PDT (3-throw) configuration with an On-On function. Offers a 5A current rating and a 250VAC/28VDC voltage rating. Constructed with silver contacts and plating, and a brass, chrome-plated standard round actuator measuring 12.37mm. Designed for panel mounting with straight termination via wire wrap, and rated IP67 for waterproof and dust-tight operation. Electrical life expectancy is 100,000 cycles, with an operating temperature range of -30°C to 85°C.
ITT 7301T1CWW3QE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7301T1CWW3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.