Illuminated, non-illuminated 3PDT toggle switch with a 5A current rating and 250VAC/28VDC maximum voltage. Features a straight, panel-mount orientation with solder termination and a brass actuator measuring 12.37mm. Offers silver contacts with silver plating and an electrical life of 100,000 cycles, operating between -30°C and 85°C. Rated IP67, waterproof, and dust-tight, this RoHS compliant component is designed for reliable performance.
ITT 7301T1CWZQES technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301T1CWZQES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.