3-pole, 3-throw (3PDT) toggle switch with a 5A current rating at 250VAC or 28VDC. Features a flat, anti-rotation brass actuator with chrome plating and solder termination. Offers illuminated or non-illuminated options, with silver contacts plated in gold and silver. Operates within a temperature range of -30°C to 85°C, providing 100,000 electrical cycles. Panel-mounted design with a 12.7mm length and 16.51mm depth.
ITT 7301T2PZQE technical specifications.
| Actuator Length | 15.49mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7301T2PZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.