3PDT toggle switch featuring PC pin termination for PC mounting with bracket and threads. Offers a 20VAC/20VDC voltage rating and 0.4VA power handling. The brass, chrome-plated round lever actuator extends 17.45mm, with copper alloy contacts plated in tin, gold, and nickel. This switch boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7301TAKE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Nickel |
| Depth | 51.95mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7301TAKE to view detailed technical specifications.
No datasheet is available for this part.