3PDT toggle switch featuring a brass, chrome-plated standard round actuator with a 17.45mm length. Contacts are a gold and nickel plated copper alloy, offering 100,000 electrical cycles. Rated for 20V AC/DC, this panel-mount switch has solder termination and operates between -30°C and 85°C. It is IP67, waterproof, dust-tight, and RoHS compliant.
ITT 7301TCWZBI technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301TCWZBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.