Standard and miniature toggle switch featuring a 3PDT (3-pole, double-throw) configuration with an On-On function. Offers a 5A current rating at 250V AC and 28V DC, with a silver contact material and gold/silver plating. Includes an anti-rotation brass, chrome-plated actuator measuring 17.45mm, and PC pin termination for panel mounting. Designed for electrical life of 100,000 cycles, operating between -30°C and 85°C, with options for illuminated or non-illuminated functionality.
ITT 7301TPCQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7301TPCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.