3PDT toggle switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features a straight, standard round brass chrome-plated actuator with a 17.45mm length. Offers 3 positions and an On-On switch function with solder termination. Constructed with nylon and glass body material and silver contacts with silver plating. Operates within a -30°C to 85°C temperature range and boasts an electrical life of 100,000 cycles. UL and CSA approved, RoHS compliant, and lead-free.
ITT 7301TZQE technical specifications.
Download the complete datasheet for ITT 7301TZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.