Illuminated, non-illuminated toggle switch featuring a 3-position, 3PDT On-Off-On function. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating. This panel-mount switch utilizes PC pin terminations and boasts an electrical life of 40,000 cycles. The locking lever actuator, constructed from aluminum and brass with a natural finish, measures 18.59mm in length. Operating temperature range is -30°C to 85°C, and the component is RoHS compliant.
ITT 7303K12CQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7303K12CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.