
Standard & Miniature Toggle Switch featuring a 3P, 3PDT throw configuration and On-Off-On function. This electromechanical component offers a 5A current rating and a 250V AC / 28V DC maximum voltage rating. Constructed with silver contacts and plating, it boasts an electrical life of 40,000 cycles. Mounting options include panel, vertical, and brackets, with PC pin termination. Operating temperature range is -30°C to 85°C.
ITT 7303K2AV2QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7303K2AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
