Standard and miniature toggle switch featuring a 3P, 3PDT throw configuration with an On-Off-On function. Offers a 5A max current rating and 250V AC / 28V DC voltage ratings. Constructed with silver contacts and gold/nickel plating, it boasts an electrical life of 40,000 cycles. Mounting options include through-hole, vertical, and brackets, with PC pin termination. Operating temperature range is -30°C to 85°C.
ITT 7303MPD9AV2GE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 36.32mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.51mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7303MPD9AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.