Illuminated and non-illuminated toggle switch with a 3-position, 3PDT throw configuration and On-Off-On function. Features a 21.33mm flat anti-rotation brass actuator, silver contacts with gold and silver plating, and a 5A current rating. Rated for 250V AC (120V AC) and 28V DC, with an electrical life of 40,000 cycles. Designed for panel mounting with solder termination, operating between -30°C and 85°C.
ITT 7303P1HZQES technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7303P1HZQES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.