3PDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating, measuring 13.21mm in length. This PC mountable switch offers ON-OFF-ON functionality with silver contacts and gold, nickel, tin, and lead plating. Rated for 5A at 250VAC and 28VDC, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Termination is via PC pins, with a straight orientation and a depth of 16.51mm.
ITT 7303P3D9CLE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Tin, Lead |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7303P3D9CLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.