Standard and miniature toggle switch featuring a 3-position, 3PDT (On-Off-On) switch function. Offers a 5A current rating at 120V AC and 28V DC, with a robust electrical life of 40,000 cycles. Equipped with silver contacts and gold/silver plating for reliable conductivity. Panel-mounted with wire wrap termination and a flat anti-rotation brass, chrome-plated actuator measuring 11.43mm. Operating temperature range from -30°C to 85°C.
ITT 7303P3YWQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7303P3YWQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.