The ITT 7303SDAV2ME22 is a 28V DC rated, 120V AC rated, panel mount toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a standard round actuator made of brass with a silver contact and tin, silver, lead plating. The switch has a 3P, 3PDT throw configuration and is available in a bulk packaging with a single unit per package.
ITT 7303SDAV2ME22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 12.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Silver, Lead |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7303SDAV2ME22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.