
3PDT toggle switch featuring a 5A current rating at 120V AC and 28V DC. Offers a 3-position On-Off-On function with a 40,000 cycle electrical life. Constructed with silver contacts and plating, a brass chrome-plated standard round actuator measuring 10.67mm, and PC pin termination for through-hole mounting. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7303SY9CQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7303SY9CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
