Illuminated and non-illuminated toggle switch featuring a 3-position, 3-pole double-throw (3PDT) On-Off-On function. Rated for 5A at 120V AC and 28V DC, with a silver contact material and plating. Operates within a temperature range of -30°C to 85°C, offering an electrical life of 40,000 cycles. Mounts via panel with vertical brackets and utilizes PC pin termination.
ITT 7303TAV2QE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 51.69mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.51mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7303TAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.