3PDT toggle switch featuring a straight, standard round brass chrome-plated actuator with a 17.45mm length. Offers a 5A current rating and 40,000 electrical cycles, with silver contacts and silver plating. Rated for 250V AC maximum and 28V DC, with an AC voltage rating of 120V. Panel mountable with PC pin termination, this switch supports both illuminated and non-illuminated configurations and is IP67, waterproof, and dust-tight rated.
ITT 7303TCWCQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7303TCWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.