
Illuminated, right-angle toggle switch featuring a standard round, red actuator with a brass and plastic construction. This 3PDT switch offers Mom-Off-Mom functionality with PC pin termination and through-hole mounting. It operates within a temperature range of -30°C to 85°C, with a voltage rating of 20V AC/DC and a copper alloy contact material plated with gold and nickel. Electrical life is rated at 40,000 cycles, and the component is RoHS compliant.
ITT 7305L3D9ABE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 23.12mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7305L3D9ABE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
