3PDT toggle switch with momentary-off-momentary function and a flat, anti-rotation brass lever. Features PC pins for termination and a right-angle orientation for PC mounting with brackets. Rated for 5A at 250VAC or 28VDC, with a silver contact material and gold/tin/lead/silver plating. Offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7305P3Y9AME technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Tin, Lead, Silver |
| Depth | 42.93mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7305P3Y9AME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.