Illuminated and non-illuminated standard round toggle switch with a 10.67mm brass, chrome-plated actuator. Features 3P, 3PDT throw configuration and a Mom-Off-Mom switch function. Rated for 5A current and 250V AC / 28V DC, with a silver contact material and plating. Offers 40,000 electrical cycles, panel mounting, straight orientation, and quick connect termination. Rated IP67, waterproof, and dust-tight, operating between -30°C and 85°C.
ITT 7305SCWZ3QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7305SCWZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.