Standard and miniature toggle switch featuring a 3-position (Mom-Off-Mom) 3PDT throw configuration. Offers a brass, chrome-plated standard round actuator with a 10.67mm length. Contact material is copper alloy with gold and nickel plating, rated for 20V AC/DC and 40,000 electrical cycles. Panel mountable with solder termination, operating within a -30°C to 85°C temperature range. Available in illuminated and non-illuminated options.
ITT 7305SYZBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7305SYZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.