3PDT toggle switch with momentary-off-momentary function, featuring PC pins for termination and PC mounting with threads. Rated for 5A at 250VAC and 28VDC, with a 0.4VA DC rating. The switch boasts a durable brass, chrome-plated round lever actuator and silver contacts with gold, silver, and nickel plating. Operating temperature range is -30°C to 85°C, with an electrical life of 40,000 cycles. This RoHS compliant component offers IP67, waterproof, and dust-tight protection.
ITT 7305T1CWCGE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7305T1CWCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.