3PDT toggle switch featuring a locking lever actuator with a black aluminum and brass construction. This panel mount switch offers wire wrap termination and a straight orientation. Rated for 20VAC/20VDC with a 0.4VA contact rating, it provides an ON-OFF-MOM function and boasts an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, the switch utilizes gold and nickel plated copper alloy contacts.
ITT 7307K2WBI2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7307K2WBI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.