3PDT toggle switch with a flat, anti-rotation brass lever, chrome-plated for durability. Features silver contacts with gold and nickel plating, rated for 5A at 250VAC or 28VDC, with a 0.4VA rating. Offers a wire wrap termination and panel mount design with threads. Electrical life is 40,000 cycles, operating between -30°C and 85°C.
ITT 7307P3YWGE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7307P3YWGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.