3PDT toggle switch with ON-OFF-MOM function, featuring a round, non-illuminated lever with a 10.67mm brass, chrome-plated actuator. Rated for 5A at 250VAC/28VDC, with silver contacts and silver plating, offering an electrical life of 40,000 cycles. This panel-mount switch has wire wrap termination and a straight orientation, operating within a -30°C to 85°C temperature range. It is IP67 rated, providing waterproof and dust-tight protection.
ITT 7307SCWWQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7307SCWWQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.