3PDT toggle switch featuring a non-illuminated, standard round brass lever with chrome plating, 10.67mm actuator length. Offers a 5A max current rating at 250VAC or 28VDC, with a 120V AC rating and 28V DC rated voltage. Utilizes silver contacts with silver plating and quick connect termination for panel mounting with threads. Designed for electrical life of 40,000 cycles, operating between -30°C and 85°C.
ITT 7307SYZ3QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7307SYZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.