3PDT toggle switch with ON-OFF-MOM function, featuring a round, anti-rotation brass lever with chrome plating. This panel-mount switch offers solder lug terminations and a 20VAC/20VDC voltage rating with a 0.4VA power rating. Constructed with copper alloy contacts and nickel/gold plating, it provides an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range.
ITT 7307T1PZBE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7307T1PZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.