3PDT toggle switch featuring a round, anti-rotation lever with a brass, chrome-plated actuator. Rated for 5A at 250VAC/28VDC, with a 120V AC rating and 28V DC rated voltage. Offers solder lug termination and a panel mount design with threads. Provides a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range.
ITT 7307T1PZQE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7307T1PZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.