
3PDT toggle switch featuring a standard round brass lever with a 17.45mm actuator length. This non-illuminated, panel-mount switch offers solder lug termination and a straight orientation. Rated for 5A at 250VAC and 28VDC, it provides an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component utilizes silver contacts.
ITT 7307TZQES technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7307TZQES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.