Standard and miniature toggle switch with a 3PDT (three-pole, double-throw) configuration and On-Mom function. Features a 5.08mm brass, chrome-plated standard round actuator and silver contacts with silver plating. Rated for 5A maximum current, 250V AC (120V AC) and 28V DC. Offers an electrical life of 40,000 cycles, operates between -30°C and 85°C, and mounts to panels with solder termination. Available in illuminated and non-illuminated options.
ITT 7308MYZQE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7308MYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.