3PDT toggle switch featuring a standard round brass lever with a 17.45mm actuator length. This panel-mount switch offers solder lug termination and a 5A current rating at 250VAC/28VDC. With an electrical life of 40,000 cycles, it operates between -30°C and 85°C and boasts IP67, waterproof, and dust-tight ratings. The switch provides ON-MOM functionality and is RoHS compliant.
ITT 7308TCWZQES technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7308TCWZQES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.