
Illuminated & Non-Illuminated Rocker Switch featuring a 4PDT (4 Pole Double Throw) configuration with a straight, through-hole mounting orientation. This switch offers a 5A current rating at 120V AC and 28V DC, with a silver contact material and silver, tin, lead plating. The black nylon concave actuator ensures a 100,000-cycle electrical life within an operating temperature range of -30°C to 85°C. Termination is via PC pins, and the unit measures 19.56mm in length and 21.59mm in depth.
ITT 7401J1V7ME2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver, Tin, Lead |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7401J1V7ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
