Illuminated, non-illuminated 4PDT toggle switch featuring a straight, locking lever actuator made from aluminum and brass with a natural finish. Rated for 5A at 250VAC and 28VDC, this switch offers an electrical life of 100,000 cycles. Contact material is silver with silver plating, and termination is via PC pins. Designed for panel mounting with vertical orientation and brackets, it operates within a temperature range of -30°C to 85°C.
ITT 7401K12AV4QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401K12AV4QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.