Illuminated and non-illuminated 4PDT toggle switch with a straight, panel-mount orientation. Features a locking lever actuator made from aluminum and brass with a natural finish, measuring 18.59mm in length. Offers silver contacts with silver plating, rated for 5A and 250V AC / 28V DC, with an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C and utilizes quick connect termination.
ITT 7401K12Z3QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401K12Z3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.