Illuminated, non-illuminated toggle switch featuring a straight, through-hole mount with brackets and PC pin termination. This 4PDT (4-pole, double-throw) switch offers a 5A current rating and a 250V AC / 28V DC maximum voltage rating. Constructed with silver contacts and plating, it boasts an electrical life of 100,000 cycles. The locking lever actuator, made from aluminum and brass, measures 18.59mm and is natural in color. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is suitable for various applications.
ITT 7401K19V4QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401K19V4QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.