Illuminated, non-illuminated toggle switch featuring a 4PDT (4 circuits, double throw) configuration with an On-On function. This panel-mount switch boasts a 5A current rating at 250VAC or 28VDC, with a silver contact material and plating for durability. Its locking lever actuator, constructed from aluminum and brass with a natural finish, measures 17.88mm in length. Rated for 100,000 electrical cycles and IP67 waterproof and dust-tight, it operates within a -30°C to 85°C temperature range.
ITT 7401K2CWAV2QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401K2CWAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.