This standard toggle switch features a 4PDT (4-pole, double-throw) configuration with an On-On function. It is designed for panel mounting with a straight orientation and solder termination. The switch boasts a 5A current rating and a 100,000-cycle electrical life, with a maximum AC voltage rating of 250V and a DC voltage rating of 28V. Constructed with an aluminum and brass actuator, it operates within a temperature range of -30°C to 85°C and offers IP67, waterproof, and dust-tight ratings. Illumination options include both illuminated and non-illuminated variants.
ITT 7401K2CWZQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7401K2CWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.