Standard & Miniature Toggle Switch featuring a 4PDT (4 circuits, double throw) configuration with an On-On function. This electromechanical component offers a 5A current rating and a maximum AC voltage rating of 250V, with a DC rated voltage of 28V. It boasts an electrical life of 100,000 cycles and utilizes silver contacts with silver plating. The switch is designed for panel or bracket mounting and features straight PC pin termination. Operating within a temperature range of -30°C to 85°C, it is RoHS compliant and available with or without illumination.
ITT 7401K2V8QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401K2V8QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.