
Illuminated or non-illuminated toggle switch featuring a 4PDT (4-pole, double-throw) configuration with an On-On function. This panel-mount switch boasts a 5A current rating and a 250VAC/28VDC maximum voltage rating, with silver contacts plated in gold and silver for enhanced conductivity. The straight, anti-rotation brass actuator measures 13.97mm and is chrome-plated, while the switch offers a substantial electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component utilizes solder termination and is supplied in bulk packaging.
ITT 7401L2PYZQE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401L2PYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
