4PDT toggle switch featuring a straight, panel-mount orientation with a black, thermoplastic flat anti-rotation actuator. Rated for 5A at 120V AC and 28V DC, this switch offers a robust electrical life of 100,000 cycles with silver contacts and plating. Designed for durability, it boasts IP67, waterproof, and dust-tight ratings, with a wide operating temperature range of -30°C to 85°C. Available in illuminated and non-illuminated configurations, with solder termination.
ITT 7401L41CWZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401L41CWZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.