Illuminated and non-illuminated toggle switch with a 4PDT (4-pole, double-throw) configuration. Features a 5A current rating at 120V AC and 28V DC, with a silver contact material and plating. The thermoplastic actuator is flat and anti-rotation, measuring 13.49mm in length. This panel-mount switch offers a solder termination and an electrical life of 100,000 cycles, operating within a temperature range of -30°C to 85°C.
ITT 7401L41HZQE3 technical specifications.
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401L41HZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.