Illuminated, non-illuminated toggle switch featuring a 4PDT (4-throw, double-pole) configuration with an On-On function. This panel-mount switch boasts a 5A current rating and a 250V AC / 28V DC maximum voltage rating. Constructed with a thermoplastic, plastic actuator and silver contacts, it offers an electrical life of 100,000 cycles. Rated IP67 for waterproof and dust-tight protection, it operates within a temperature range of -30°C to 85°C and utilizes solder termination.
ITT 7401L42CWZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401L42CWZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.