Illuminated and non-illuminated toggle switch featuring a 4PDT (4 circuits, double throw) configuration with an On-On function. Rated for 5A at 250VAC and 28VDC, it offers an electrical life of 100,000 cycles. The switch boasts a brass, chrome-plated standard round actuator measuring 5.08mm, with silver contacts and silver plating. Designed for panel mounting with vertical brackets, it is IP67 rated for waterproof and dust-tight operation and operates within a temperature range of -30°C to 85°C.
ITT 7401MCWAV2QE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7401MCWAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.