
Illuminated and non-illuminated toggle switch featuring a 4PDT (4-circuit, double-throw) configuration with an On-On function. This through-hole mount switch offers a 5A current rating at 120V AC and 28V DC, with a maximum AC voltage rating of 250V. It boasts a substantial electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is equipped with PC pins for termination and a chrome-plated brass actuator measuring 6.86mm in length.
ITT 7401MD9CGE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7401MD9CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.