Illuminated, non-illuminated standard toggle switch featuring a 4PDT (4-pole, double-throw) configuration with an On-On function. This panel-mount switch boasts a 5A current rating and a 250VAC/28VDC maximum voltage rating, with a 120VAC rating also specified. It utilizes silver contacts with silver plating for reliable conductivity and offers an electrical life of 100,000 cycles. The black brass actuator measures 5.08mm in length, and the component operates within a temperature range of -30°C to 85°C. Termination is via solder, and the product is RoHS compliant.
ITT 7401MYZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401MYZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.