Illuminated, non-illuminated standard and miniature toggle switch featuring a 4PDT (4-pole, double-throw) switch function with a straight, panel-mount orientation. Offers a 250V AC maximum voltage rating and 28V DC rated voltage, with a silver contact material and gold/nickel plating. Includes a black, brass flat anti-rotation actuator with a 21.33mm length and a 100,000-cycle electrical life. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7401P1YCGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.33mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401P1YCGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.