4PDT toggle switch with PC pin termination, rated for 5A at 120V AC and 28V DC. Features a 21.33mm flat anti-rotation brass actuator with chrome plating and silver contacts with gold/silver plating. Offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Panel mountable, available in illuminated and non-illuminated configurations.
ITT 7401P1YCQE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7401P1YCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.